
2173488200 | |
|---|---|
DigiKey Part Number | 900-2173488200TR-ND - Tape & Reel (TR) 900-2173488200CT-ND - Cut Tape (CT) 900-2173488200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2173488200 |
Description | HIGH TEMP FEMALE CRIMP TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2173488200 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-20 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Contact Type Female Blade Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07778 € | 1.166,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

