
2173480400 | |
|---|---|
DigiKey Part Number | 900-2173480400-ND |
Manufacturer | |
Manufacturer Product Number | 2173480400 |
Description | CONN HSG PLUG 4POS 6.20MM BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Plug Black 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2173480400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Blade Socket, Male Blade | |
Number of Positions | 4 | |
Pitch | 0.244" (6.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.244" (6.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Top to Bottom and Side to Side | |
Fastening Type | Locking Ramp | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Material - Insulation | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,34353 € | 1.202,36 € |
| Unit Price without VAT: | 0,34353 € |
|---|---|
| Unit Price with VAT: | 0,40880 € |

