
2173478200 | |
|---|---|
DigiKey Part Number | 900-2173478200TR-ND - Tape & Reel (TR) 900-2173478200CT-ND - Cut Tape (CT) 900-2173478200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2173478200 |
Description | HIGH TEMP MALE CRIMP TERMINAL (D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 18-20 AWG Crimp Male Blade Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2173478200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Male Blade | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07938 € | 952,56 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

