Parametric Equivalent
Parametric Equivalent




2171760001 | |
|---|---|
DigiKey Part Number | 900-2171760001TR-ND - Tape & Reel (TR) 900-2171760001CT-ND - Cut Tape (CT) 900-2171760001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2171760001 |
Description | CONN RCPT TYPE C 24POS SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2171760001 Models |
Category | Ingress Protection IPX5 - Waterproof |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJC-H-G-SMT-1-P6-TR-65 | Same Sky (Formerly CUI Devices) | 2.958 | 2223-UJC-H-G-SMT-1-P6-TR-65CT-ND | 1,43000 € | Parametric Equivalent |
| UJC-H-G-SMT-P6-TR-65 | Same Sky (Formerly CUI Devices) | 56 | 2223-UJC-H-G-SMT-P6-TR-65CT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,39400 € | 13,94 € |
| 25 | 1,30600 € | 32,65 € |
| 50 | 1,24360 € | 62,18 € |
| 100 | 1,18420 € | 118,42 € |
| 250 | 1,10996 € | 277,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,13595 € | 681,57 € |
| 1.200 | 1,08174 € | 1.298,09 € |
| 1.800 | 1,05126 € | 1.892,27 € |
| 3.000 | 1,01406 € | 3.042,18 € |
| 4.200 | 0,99029 € | 4.159,22 € |
| 6.000 | 0,96570 € | 5.794,20 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |












