


2171590600 | |
|---|---|
DigiKey Part Number | 900-2171590600-ND |
Manufacturer | |
Manufacturer Product Number | 2171590600 |
Description | 6 CKT OVERMOLD 180MM F-P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.591' (180.00mm, 7.09") |
Datasheet | Datasheet |
Category | Length 0.591' (180.00mm, 7.09") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,87032 € | 1.217,58 € |
| Unit Price without VAT: | 4,87032 € |
|---|---|
| Unit Price with VAT: | 5,79568 € |

