


2171590505 | |
|---|---|
DigiKey Part Number | 900-2171590505-ND |
Manufacturer | |
Manufacturer Product Number | 2171590505 |
Description | 5 CKT OVERMOLD 500MM F-P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Cable 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.00mm) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual (Round) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| 10 | 8,42400 € | 84,24 € |
| 25 | 7,89640 € | 197,41 € |
| 50 | 7,51980 € | 375,99 € |
| 100 | 7,16080 € | 716,08 € |
| 250 | 6,71272 € | 1.678,18 € |
| 500 | 6,39262 € | 3.196,31 € |
| 1.000 | 6,08788 € | 6.087,88 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |

