Connector Header Surface Mount, Right Angle 7 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170640071

DigiKey Part Number
900-2170640071TR-ND - Tape & Reel (TR)
900-2170640071CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2170640071
Description
2.0 RA ASSY 7CKT ETP BK _GW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2170640071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.283" (7.19mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin-Bismuth
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Active
Contact Finish - Post
Tin-Bismuth
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 530
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,06000 €2,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2000,56867 €1.251,07 €
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €