Connector Header Surface Mount 7 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170630077

DigiKey Part Number
900-2170630077TR-ND - Tape & Reel (TR)
900-2170630077CT-ND - Cut Tape (CT)
900-2170630077DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2170630077
Description
2.0 ST ASSY 7CKT ETP BK CV_GW PO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 7 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2170630077 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.390" (9.91mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin-Bismuth
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Active
Contact Finish - Post
Tin-Bismuth
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,57828 €289,14 €
1.0000,55068 €550,68 €
1.5000,53514 €802,71 €
2.5000,51620 €1.290,50 €
3.5000,50410 €1.764,35 €
5.0000,49158 €2.457,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,74800 €7,48 €
1000,63520 €63,52 €
Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,76200 €7,62 €
1000,64790 €64,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €