
2170630067 | |
|---|---|
DigiKey Part Number | 900-2170630067TR-ND - Tape & Reel (TR) 900-2170630067CT-ND - Cut Tape (CT) 900-2170630067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2170630067 |
Description | 2.0 ST ASSY 6CKT ETP BK CV_GW PO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2170630067 Models |
Category | Insulation Height 0.390" (9.91mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52936 € | 264,68 € |
| 1.000 | 0,50409 € | 504,09 € |
| 1.500 | 0,48987 € | 734,81 € |
| 2.500 | 0,47253 € | 1.181,33 € |
| 3.500 | 0,46145 € | 1.615,08 € |
| 5.000 | 0,44999 € | 2.249,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98000 € | 9,80 € |
| 100 | 0,83270 € | 83,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99900 € | 9,99 € |
| 100 | 0,84940 € | 84,94 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |



