
2170630035 | |
|---|---|
DigiKey Part Number | 900-2170630035TR-ND - Tape & Reel (TR) 900-2170630035CT-ND - Cut Tape (CT) 900-2170630035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2170630035 |
Description | 2.0 ST ASSY 3CKT ETP BK_GW POT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2170630035 Models |
Category | Insulation Height 0.390" (9.91mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69844 € | 349,22 € |
| 1.000 | 0,66510 € | 665,10 € |
| 1.500 | 0,64635 € | 969,52 € |
| 2.500 | 0,62347 € | 1.558,67 € |
| 3.500 | 0,60885 € | 2.130,97 € |
| 5.000 | 0,59374 € | 2.968,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04600 € | 10,46 € |
| 100 | 0,88880 € | 88,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02300 € | 10,23 € |
| 100 | 0,86940 € | 86,94 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

