


2169900002 | |
|---|---|
DigiKey Part Number | 900-2169900002TR-ND - Tape & Reel (TR) 900-2169900002CT-ND - Cut Tape (CT) 900-2169900002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2169900002 |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2169900002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,56760 € | 14,19 € |
| 50 | 0,54040 € | 27,02 € |
| 100 | 0,51460 € | 51,46 € |
| 250 | 0,48228 € | 120,57 € |
| 500 | 0,45924 € | 229,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,46743 € | 654,40 € |
| 2.800 | 0,44512 € | 1.246,34 € |
| 4.200 | 0,43257 € | 1.816,79 € |
| 7.000 | 0,41726 € | 2.920,82 € |
| 9.800 | 0,40748 € | 3.993,30 € |
| 14.000 | 0,39737 € | 5.563,18 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |











