
2169465113 | |
|---|---|
DigiKey Part Number | 900-2169465113TR-ND - Tape & Reel (TR) 900-2169465113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2169465113 |
Description | ULTRA-FIT PLUG TML TIN 20-22AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 60.0µin (1.52µm) |
Type Stamped, Lubricated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,36320 € | 9,08 € |
| 50 | 0,34580 € | 17,29 € |
| 100 | 0,32920 € | 32,92 € |
| 250 | 0,30852 € | 77,13 € |
| 500 | 0,29378 € | 146,89 € |
| 1.000 | 0,27974 € | 279,74 € |
| 2.500 | 0,26221 € | 655,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35.000 | 0,30199 € | 10.569,65 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |










