
2169465111 | |
|---|---|
DigiKey Part Number | 900-2169465111TR-ND - Tape & Reel (TR) 900-2169465111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2169465111 |
Description | ULTRA-FIT PLUG TML GOLD 15U 20-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-22 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62200 € | 6,22 € |
| 25 | 0,58360 € | 14,59 € |
| 50 | 0,55540 € | 27,77 € |
| 100 | 0,52890 € | 52,89 € |
| 250 | 0,49576 € | 123,94 € |
| 500 | 0,47206 € | 236,03 € |
| 1.000 | 0,44950 € | 449,50 € |
| 2.500 | 0,42135 € | 1.053,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,27416 € | 1.919,12 € |
| 14.000 | 0,26108 € | 3.655,12 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |











