
2169454114 | |
|---|---|
DigiKey Part Number | 900-2169454114-ND |
Manufacturer | |
Manufacturer Product Number | 2169454114 |
Description | ULTRA-FIT PLUG DR NAT PM 14CKT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2169454114 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2169453114 | Molex | 226 | 900-2169453114-ND | 1,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,48000 € | 14,80 € |
| 25 | 1,38680 € | 34,67 € |
| 50 | 1,32040 € | 66,02 € |
| 100 | 1,25730 € | 125,73 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

