10 Position Rectangular Housing Connector Plug Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2169454010

DigiKey Part Number
900-2169454010-ND
Manufacturer
Manufacturer Product Number
2169454010
Description
ULTRA-FIT PLUG DR NAT FH 10CKT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Plug Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2169454010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Natural
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 550
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,08200 €10,82 €
251,01360 €25,34 €
500,96540 €48,27 €
1000,91920 €91,92 €
2500,86160 €215,40 €
5500,81495 €448,22 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €