
2169453014 | |
|---|---|
DigiKey Part Number | 23-2169453014-ND |
Manufacturer | |
Manufacturer Product Number | 2169453014 |
Description | ULTRA-FIT PLUG DR BLK FH 14CKT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2169453014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,17700 € | 21,77 € |
| 25 | 2,04080 € | 51,02 € |
| 50 | 1,94320 € | 97,16 € |
| 100 | 1,85050 € | 185,05 € |
| 250 | 1,73456 € | 433,64 € |
| 500 | 1,65178 € | 825,89 € |
| 1.000 | 1,57297 € | 1.572,97 € |
| 2.500 | 1,47456 € | 3.686,40 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

