Parametric Equivalent
Parametric Equivalent

2167380001 | |
|---|---|
DigiKey Part Number | 900-2167380001-ND |
Manufacturer | |
Manufacturer Product Number | 2167380001 |
Description | CONN RCPT HSG 80POS ASSY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Color Black |
Contact Type Female Socket | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2167380002 | Molex | 0 | 900-2167380002-ND | 2,39753 € | Parametric Equivalent |
| 2167380007 | Molex | 0 | 900-2167380007-ND | 2,39753 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 2,39753 € | 690,49 € |
| Unit Price without VAT: | 2,39753 € |
|---|---|
| Unit Price with VAT: | 2,85306 € |


