
2167010249 | |
|---|---|
DigiKey Part Number | 900-2167010249TR-ND - Tape & Reel (TR) 900-2167010249CT-ND - Cut Tape (CT) 900-2167010249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2167010249 |
Description | 0.35 B/B PLUG ASSY 24CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2167010249 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 24 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18880 € | 4,72 € |
| 50 | 0,17940 € | 8,97 € |
| 100 | 0,17090 € | 17,09 € |
| 250 | 0,16016 € | 40,04 € |
| 500 | 0,15250 € | 76,25 € |
| 1.000 | 0,14522 € | 145,22 € |
| 2.500 | 0,13612 € | 340,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,12537 € | 2.507,40 € |
| 40.000 | 0,11939 € | 4.775,60 € |
| 60.000 | 0,11602 € | 6.961,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


