
2167000549 | |
|---|---|
DigiKey Part Number | 900-2167000549TR-ND - Tape & Reel (TR) 900-2167000549CT-ND - Cut Tape (CT) 900-2167000549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2167000549 |
Description | 0.35 B/B REC ASSY 54CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 54 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2167000549 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 54 | Height Above Board 0.022" (0.57mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,30920 € | 7,73 € |
| 50 | 0,29480 € | 14,74 € |
| 100 | 0,28060 € | 28,06 € |
| 250 | 0,26300 € | 65,75 € |
| 500 | 0,25044 € | 125,22 € |
| 1.000 | 0,23847 € | 238,47 € |
| 2.500 | 0,22353 € | 558,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,20696 € | 4.139,20 € |
| 40.000 | 0,19709 € | 7.883,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

