
2167000209 | |
|---|---|
DigiKey Part Number | 23-2167000209TR-ND - Tape & Reel (TR) 23-2167000209CT-ND - Cut Tape (CT) 23-2167000209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2167000209 |
Description | 0.35 B/B REC ASSY 20CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2167000209 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 20 | Height Above Board 0.022" (0.57mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17760 € | 4,44 € |
| 50 | 0,16940 € | 8,47 € |
| 100 | 0,16120 € | 16,12 € |
| 250 | 0,15112 € | 37,78 € |
| 500 | 0,14388 € | 71,94 € |
| 1.000 | 0,13702 € | 137,02 € |
| 2.500 | 0,12843 € | 321,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17728 € | 88,64 € |
| 1.000 | 0,16880 € | 168,80 € |
| 1.500 | 0,16404 € | 246,06 € |
| 2.500 | 0,15822 € | 395,55 € |
| 3.500 | 0,15451 € | 540,79 € |
| 5.000 | 0,15067 € | 753,35 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |








