Image for 2166440650 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2166440650

DigiKey Part Number
900-2166440650-ND
Manufacturer
Manufacturer Product Number
2166440650
Description
NS PCIE VT_VT CABLE 650MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
72 Position PCIe Receptacle to Receptacle Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Receptacle to Receptacle
Manufacturer
Molex
Gender
Female to Female
Series
Fastening Type
Latch Lock
Packaging
Bulk
Cable Type
Flat, Twin Axial
Part Status
Active
Usage
Internal
Cable Connectors
PCIe
Color
Black
Number of Positions
72
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25072,09992 €18.024,98 €
Manufacturers Standard Package
Unit Price without VAT:72,09992 €
Unit Price with VAT:85,79890 €