


2166221041 | |
|---|---|
DigiKey Part Number | 900-2166221041-ND |
Manufacturer | |
Manufacturer Product Number | 2166221041 |
Description | SQUBA 3.6 P-P 4CKT 150MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2166221041 Models |
Category | Pitch - Connector 0.142" (3.60mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,64000 € | 9,64 € |
| 10 | 8,18700 € | 81,87 € |
| 25 | 7,67480 € | 191,87 € |
| 50 | 7,30820 € | 365,41 € |
| 100 | 6,95930 € | 695,93 € |
| 250 | 6,52384 € | 1.630,96 € |
| 500 | 6,21274 € | 3.106,37 € |
| 1.000 | 5,91654 € | 5.916,54 € |
| Unit Price without VAT: | 9,64000 € |
|---|---|
| Unit Price with VAT: | 11,47160 € |

