


2166201043 | |
|---|---|
DigiKey Part Number | 900-2166201043-ND |
Manufacturer | |
Manufacturer Product Number | 2166201043 |
Description | SQUBA 3.6 R-R 4CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2166201043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.142" (3.60mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| 10 | 7,27800 € | 72,78 € |
| 25 | 6,82200 € | 170,55 € |
| 50 | 6,49600 € | 324,80 € |
| 100 | 6,18580 € | 618,58 € |
| 250 | 5,79880 € | 1.449,70 € |
| 500 | 5,52222 € | 2.761,11 € |
| 1.000 | 5,25892 € | 5.258,92 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,18640 € |

