


2166201021 | |
|---|---|
DigiKey Part Number | 900-2166201021-ND |
Manufacturer | |
Manufacturer Product Number | 2166201021 |
Description | SQUBA 3.6 R-R 2CKT 150MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2166201021 Models |
Category | Pitch - Connector 0.142" (3.60mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 4,81004 € | 3.367,03 € |
| Unit Price without VAT: | 4,81004 € |
|---|---|
| Unit Price with VAT: | 5,72395 € |

