10 Position Cable Assembly Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2166030047

DigiKey Part Number
900-2166030047-ND
Manufacturer
Manufacturer Product Number
2166030047
Description
PICOCLASP CABLE ASSEMBLY 10POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
10
Number of Rows
-
Pitch - Connector
-
Pitch - Cable
-
Length
-
Features
-
Color
-
Shielding
-
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,85000 €21,85 €
1018,56800 €185,68 €
2517,40600 €435,15 €
5016,57520 €828,76 €
10015,78460 €1.578,46 €
25014,79744 €3.699,36 €
50014,09216 €7.046,08 €
Manufacturers Standard Package
Unit Price without VAT:21,85000 €
Unit Price with VAT:26,00150 €