
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,75000 € | 25,75 € |
| 10 | 21,88500 € | 218,85 € |
| 25 | 20,51480 € | 512,87 € |
| 50 | 19,53620 € | 976,81 € |
| 100 | 18,60450 € | 1.860,45 € |
| 250 | 17,44104 € | 4.360,26 € |
| 500 | 16,73868 € | 8.369,34 € |
| Unit Price without VAT: | 25,75000 € |
|---|---|
| Unit Price with VAT: | 30,64250 € |



