
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,46100 € | 34,61 € |
| 25 | 3,24440 € | 81,11 € |
| 50 | 3,08960 € | 154,48 € |
| 100 | 2,94200 € | 294,20 € |
| 250 | 2,75780 € | 689,45 € |
| 500 | 2,62620 € | 1.313,10 € |
| 1.000 | 2,50095 € | 2.500,95 € |
| 2.500 | 2,34454 € | 5.861,35 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

