
2165712045 | |
|---|---|
DigiKey Part Number | 900-2165712045-ND |
Manufacturer | |
Manufacturer Product Number | 2165712045 |
Description | MICROFIT+ SR VT HDR AU15 5CKT PO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2165712045 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Board Guide, Glow Wire Compliant |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Yellow |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Solder | Voltage Rating 600VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 1,49562 € | 2.871,59 € |
| Unit Price without VAT: | 1,49562 € |
|---|---|
| Unit Price with VAT: | 1,77979 € |

