
2165711027 | |
|---|---|
DigiKey Part Number | 900-2165711027-ND |
Manufacturer | |
Manufacturer Product Number | 2165711027 |
Description | MICROFIT+ SR VT HDR SN 7CKT POL- |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2165711027 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Red |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 1,04884 € | 1.510,33 € |
| Unit Price without VAT: | 1,04884 € |
|---|---|
| Unit Price with VAT: | 1,24812 € |

