
2164011063 | |
|---|---|
DigiKey Part Number | 900-2164011063-ND |
Manufacturer | |
Manufacturer Product Number | 2164011063 |
Description | MEGAFIT SR R-S 6 CKT 600 MM CABL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2164011063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,02000 € | 16,02 € |
| 10 | 13,62100 € | 136,21 € |
| 25 | 12,76800 € | 319,20 € |
| 50 | 12,15840 € | 607,92 € |
| 100 | 11,57830 € | 1.157,83 € |
| 250 | 10,85404 € | 2.713,51 € |
| 500 | 10,33658 € | 5.168,29 € |
| Unit Price without VAT: | 16,02000 € |
|---|---|
| Unit Price with VAT: | 19,06380 € |

