
2164011042 | |
|---|---|
DigiKey Part Number | 23-2164011042-ND |
Manufacturer | |
Manufacturer Product Number | 2164011042 |
Description | MEGAFIT SR R-S 4 CKT 300 MM CABL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2164011042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| 10 | 7,17800 € | 71,78 € |
| 25 | 6,72800 € | 168,20 € |
| 50 | 6,40660 € | 320,33 € |
| 100 | 6,10090 € | 610,09 € |
| 250 | 5,71908 € | 1.429,77 € |
| 500 | 5,44634 € | 2.723,17 € |
| 1.000 | 5,18671 € | 5.186,71 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 10,05550 € |

