
2164011032 | |
|---|---|
DigiKey Part Number | 900-2164011032-ND |
Manufacturer | |
Manufacturer Product Number | 2164011032 |
Description | MEGAFIT SR R-S 3 CKT 300 MM CABL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2164011032 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 5,55800 € | 55,58 € |
| 30 | 5,14300 € | 154,29 € |
| 50 | 4,96100 € | 248,05 € |
| 100 | 4,72410 € | 472,41 € |
| 250 | 4,42840 € | 1.107,10 € |
| 500 | 4,21720 € | 2.108,60 € |
| 1.000 | 4,01609 € | 4.016,09 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |

