
2164011021 | |
|---|---|
DigiKey Part Number | 900-2164011021-ND |
Manufacturer | |
Manufacturer Product Number | 2164011021 |
Description | MEGAFIT SR R-S 2 CKT 150 MM CABL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2164011021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,13400 € | 31,34 € |
| 30 | 2,90000 € | 87,00 € |
| 50 | 2,79720 € | 139,86 € |
| 100 | 2,66360 € | 266,36 € |
| 250 | 2,49684 € | 624,21 € |
| 500 | 2,37772 € | 1.188,86 € |
| 1.000 | 2,26429 € | 2.264,29 € |
| 2.500 | 2,12267 € | 5.306,67 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

