
2164001041 | |
|---|---|
DigiKey Part Number | 900-2164001041-ND |
Manufacturer | |
Manufacturer Product Number | 2164001041 |
Description | MEGAFIT SR R-R 4 CKT 150 MM CABL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2164001041 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 5,64527 € | 3.951,69 € |
| Unit Price without VAT: | 5,64527 € |
|---|---|
| Unit Price with VAT: | 6,71787 € |

