
2163311024 | |
|---|---|
DigiKey Part Number | 900-2163311024-ND |
Manufacturer | |
Manufacturer Product Number | 2163311024 |
Description | EDGE LOCK R-S 2CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163311024 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,89900 € | 28,99 € |
| 25 | 2,71720 € | 67,93 € |
| 50 | 2,58720 € | 129,36 € |
| 100 | 2,46370 € | 246,37 € |
| 250 | 2,30940 € | 577,35 € |
| 500 | 2,19918 € | 1.099,59 € |
| 1.000 | 2,09426 € | 2.094,26 € |
| 2.500 | 1,96327 € | 4.908,18 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

