
2163301024 | |
|---|---|
DigiKey Part Number | 900-2163301024-ND |
Manufacturer | |
Manufacturer Product Number | 2163301024 |
Description | EDGE LOCK R-R 2CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163301024 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,43600 € | 44,36 € |
| 25 | 4,15720 € | 103,93 € |
| 50 | 3,95880 € | 197,94 € |
| 100 | 3,76970 € | 376,97 € |
| 250 | 3,53376 € | 883,44 € |
| 500 | 3,36518 € | 1.682,59 € |
| 1.000 | 3,20468 € | 3.204,68 € |
| 2.500 | 3,00429 € | 7.510,73 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |









