
2163032213 | |
|---|---|
DigiKey Part Number | 900-2163032213-ND |
Manufacturer | |
Manufacturer Product Number | 2163032213 |
Description | MX150 M-S 225MM 16 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163032213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,75680 € | 18,92 € |
| 50 | 0,72080 € | 36,04 € |
| 100 | 0,68640 € | 68,64 € |
| 300 | 0,63513 € | 190,54 € |
| 500 | 0,61262 € | 306,31 € |
| 1.000 | 0,58337 € | 583,37 € |
| 2.500 | 0,54686 € | 1.367,15 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

