
2163031224 | |
|---|---|
DigiKey Part Number | 900-2163031224-ND |
Manufacturer | |
Manufacturer Product Number | 2163031224 |
Description | MX150 M-S 300MM 14 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163031224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10900 € | 11,09 € |
| 25 | 1,03960 € | 25,99 € |
| 50 | 0,99000 € | 49,50 € |
| 100 | 0,94260 € | 94,26 € |
| 300 | 0,87223 € | 261,67 € |
| 500 | 0,84134 € | 420,67 € |
| 1.000 | 0,80118 € | 801,18 € |
| 2.500 | 0,75104 € | 1.877,60 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

