
2163031212 | |
|---|---|
DigiKey Part Number | 900-2163031212-ND |
Manufacturer | |
Manufacturer Product Number | 2163031212 |
Description | MX150 M-S 150MM 16 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91500 € | 9,15 € |
| 25 | 0,85800 € | 21,45 € |
| 50 | 0,81700 € | 40,85 € |
| 100 | 0,77780 € | 77,78 € |
| 300 | 0,71977 € | 215,93 € |
| 500 | 0,69428 € | 347,14 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

