
2163021222 | |
|---|---|
DigiKey Part Number | 900-2163021222-ND |
Manufacturer | |
Manufacturer Product Number | 2163021222 |
Description | MX150 M-M 150MM 14 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Pin to Pin Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163021222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,95800 € | 9,58 € |
| 25 | 0,89800 € | 22,45 € |
| 50 | 0,85520 € | 42,76 € |
| 100 | 0,81420 € | 81,42 € |
| 300 | 0,75343 € | 226,03 € |
| 500 | 0,72674 € | 363,37 € |
| 1.000 | 0,69205 € | 692,05 € |
| 2.500 | 0,64874 € | 1.621,85 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

