
2163012216 | |
|---|---|
DigiKey Part Number | 900-2163012216-ND |
Manufacturer | |
Manufacturer Product Number | 2163012216 |
Description | MX150 F-S 600MM 16 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 23.6" (600.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163012216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 23.6" (600.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92500 € | 9,25 € |
| 25 | 0,86640 € | 21,66 € |
| 50 | 0,82480 € | 41,24 € |
| 100 | 0,78540 € | 78,54 € |
| 300 | 0,72680 € | 218,04 € |
| 500 | 0,70108 € | 350,54 € |
| 1.000 | 0,66761 € | 667,61 € |
| 2.500 | 0,62582 € | 1.564,55 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

