
2163012203 | |
|---|---|
DigiKey Part Number | 900-2163012203-ND |
Manufacturer | |
Manufacturer Product Number | 2163012203 |
Description | MX150 F-S 225MM 18 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163012203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77600 € | 7,76 € |
| 25 | 0,72720 € | 18,18 € |
| 50 | 0,69260 € | 34,63 € |
| 100 | 0,65950 € | 65,95 € |
| 300 | 0,61023 € | 183,07 € |
| 500 | 0,58860 € | 294,30 € |
| 1.000 | 0,56049 € | 560,49 € |
| 2.500 | 0,52540 € | 1.313,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

