
2163012125 | |
|---|---|
DigiKey Part Number | 900-2163012125-ND |
Manufacturer | |
Manufacturer Product Number | 2163012125 |
Description | MX150 F-S 450MM 14 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 14 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,89040 € | 22,26 € |
| 50 | 0,84800 € | 42,40 € |
| 100 | 0,80750 € | 80,75 € |
| 300 | 0,74720 € | 224,16 € |
| 500 | 0,72072 € | 360,36 € |
| 1.000 | 0,68632 € | 686,32 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

