
2163012115 | |
|---|---|
DigiKey Part Number | 900-2163012115-ND |
Manufacturer | |
Manufacturer Product Number | 2163012115 |
Description | MX150 F-S 450MM 16 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163012115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,77160 € | 19,29 € |
| 50 | 0,73440 € | 36,72 € |
| 100 | 0,69920 € | 69,92 € |
| 300 | 0,64707 € | 194,12 € |
| 500 | 0,62412 € | 312,06 € |
| 1.000 | 0,59432 € | 594,32 € |
| 2.500 | 0,55712 € | 1.392,80 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

