2163012222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163012103

DigiKey Part Number
900-2163012103-ND
Manufacturer
Manufacturer Product Number
2163012103
Description
MX150 F-S 225MM 18 AWG LEADS RD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.86" (225.00mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,66200 €6,62 €
250,62040 €15,51 €
500,59060 €29,53 €
1000,56230 €56,23 €
3000,52033 €156,10 €
5000,50190 €250,95 €
1.0000,47792 €477,92 €
2.5000,44800 €1.120,00 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €