Red 14 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163002222

DigiKey Part Number
900-2163002222-ND
Manufacturer
Manufacturer Product Number
2163002222
Description
MX150 F-F 150MM 14 AWG LEADS RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 14 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
5.91" (150.00mm)
Wire Gauge
14 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,91000 €9,10 €
250,85320 €21,33 €
500,81200 €40,60 €
1000,77320 €77,32 €
3000,71550 €214,65 €
5000,69016 €345,08 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €