
2163011225 | |
|---|---|
DigiKey Part Number | 900-2163011225-ND |
Manufacturer | |
Manufacturer Product Number | 2163011225 |
Description | MX150 F-S 450MM 14 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163011225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94400 € | 9,44 € |
| 25 | 0,88440 € | 22,11 € |
| 50 | 0,84220 € | 42,11 € |
| 100 | 0,80200 € | 80,20 € |
| 300 | 0,74207 € | 222,62 € |
| 500 | 0,71578 € | 357,89 € |
| 1.000 | 0,68161 € | 681,61 € |
| 2.500 | 0,63895 € | 1.597,38 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

