
2163011212 | |
|---|---|
DigiKey Part Number | 900-2163011212-ND |
Manufacturer | |
Manufacturer Product Number | 2163011212 |
Description | MX150 F-S 150MM 16 AWG LEADS BK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94600 € | 9,46 € |
| 25 | 0,88640 € | 22,16 € |
| 50 | 0,84400 € | 42,20 € |
| 100 | 0,80370 € | 80,37 € |
| 300 | 0,74370 € | 223,11 € |
| 500 | 0,71738 € | 358,69 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |


