
2163002224 | |
|---|---|
DigiKey Part Number | 900-2163002224-ND |
Manufacturer | |
Manufacturer Product Number | 2163002224 |
Description | MX150 F-F 300MM 14 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 14 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163002224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08800 € | 10,88 € |
| 25 | 1,01920 € | 25,48 € |
| 50 | 0,97040 € | 48,52 € |
| 100 | 0,92400 € | 92,40 € |
| 300 | 0,85507 € | 256,52 € |
| 500 | 0,82480 € | 412,40 € |
| 1.000 | 0,78542 € | 785,42 € |
| 2.500 | 0,73626 € | 1.840,65 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

