
2162931041 | |
|---|---|
DigiKey Part Number | 900-2162931041-ND |
Manufacturer | |
Manufacturer Product Number | 2162931041 |
Description | STANDARD .093 4 CIRCUIT P TO S 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162931041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.264" (6.70mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,61000 € | 26,10 € |
| 25 | 2,44600 € | 61,15 € |
| 50 | 2,32920 € | 116,46 € |
| 100 | 2,21810 € | 221,81 € |
| 250 | 2,07916 € | 519,79 € |
| 500 | 1,97996 € | 989,98 € |
| 1.000 | 1,88551 € | 1.885,51 € |
| 2.500 | 1,76757 € | 4.418,93 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

